Similar

74ALVT16260DGG,112 | |
|---|---|
DigiKey Part Number | 74ALVT16260DGG,112-ND |
Manufacturer | |
Manufacturer Product Number | 74ALVT16260DGG,112 |
Description | IC D-TYPE TRANSP 12:24 56-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 12:24 IC Tri-State 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 12:24 | |
Output Type | Tri-State | |
Voltage - Supply | 2.3V ~ 2.7V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2.8ns | |
Current - Output High, Low | 8mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | ||
Base Product Number |


