74ALVCH16841DGG:11 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,675
Unit Price: £1.45235
Datasheet

Similar


Texas Instruments
In Stock: 3,889
Unit Price: £3.73000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14,021
Unit Price: £3.26779
Datasheet

Similar


Texas Instruments
In Stock: 2,856
Unit Price: £3.58000
Datasheet
D-Type Transparent Latch 2 Channel 10:10 IC Tri-State 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVCH16841DGG:11

DigiKey Part Number
74ALVCH16841DGG:11-ND
Manufacturer
Manufacturer Product Number
74ALVCH16841DGG:11
Description
IC D-TYPE TRANSP 10:10 56-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 10:10 IC Tri-State 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
10:10
Output Type
Tri-State
Voltage - Supply
2.3V ~ 3.6V
Independent Circuits
2
Delay Time - Propagation
2.5ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types