74ALVCH16825DGG:11 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: £1.30000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9,997
Unit Price: £1.15594
Datasheet

Similar


Texas Instruments
In Stock: 7,673
Unit Price: £0.93366
Datasheet
Buffer, Non-Inverting 2 Element 9 Bit per Element 3-State Output 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVCH16825DGG:11

DigiKey Part Number
74ALVCH16825DGG:11-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ALVCH16825DGG:11
Description
IC BUFF NON-INVERT 3.6V 56-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 9 Bit per Element 3-State Output 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
9
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.53868£1,077.36
4,000£0.52565£2,102.60
6,000£0.51913£3,114.78
10,000£0.51190£5,119.00
14,000£0.50833£7,116.62
Manufacturers Standard Package
Unit Price without VAT:£0.53868
Unit Price with VAT:£0.64642