74ALVCH16646DGG:11 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 91,975
Unit Price: £1.29673
Datasheet

Similar


Texas Instruments
In Stock: 2,000
Unit Price: £1.29673
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 19,660
Unit Price: £1.76357
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVCH16646DGG:11

DigiKey Part Number
74ALVCH16646DGG:11-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ALVCH16646DGG:11
Description
IC TXRX NON-INVERT 3V 56-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2.3V ~ 2.7V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types