74ALVCH16623DL,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,101
Unit Price: £0.92000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.81000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 843
Unit Price: £0.99295
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 9,893
Unit Price: £0.99295
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4,074
Unit Price: £1.19301
Datasheet

Parametric Equivalent


onsemi
In Stock: 143
Unit Price: £1.89000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10,539
Unit Price: £1.15594
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVCH16623DL,112

DigiKey Part Number
74ALVCH16623DL,112-ND
Manufacturer
Manufacturer Product Number
74ALVCH16623DL,112
Description
IC TXRX NON-INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types