74AHCT1G07GW,165 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5,520
Unit Price: £0.07000
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT1G07GW,165

DigiKey Part Number
74AHCT1G07GW,165-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHCT1G07GW,165
Description
IC BUFF NON-INVERT 5.5V 5-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
5-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types