74AHC259PW,118 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 68,216
Unit Price: £0.32605
Datasheet

Similar


onsemi
In Stock: 2,290
Unit Price: £0.47000
Datasheet
D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC259PW,118

DigiKey Part Number
74AHC259PW,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHC259PW,118
Description
IC D-TYPE ADDR 1:8 16-TSSOP
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type, Addressable
Circuit
1:8
Output Type
Standard
Voltage - Supply
2V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
4.1ns
Current - Output High, Low
8mA, 8mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types