
74ABT899A,602 | |
|---|---|
DigiKey Part Number | 74ABT899A,602-ND |
Manufacturer | |
Manufacturer Product Number | 74ABT899A,602 |
Description | IC GENERATOR/CHECKR 9BIT 28-PLCC |
Customer Reference | |
Detailed Description | Parity Generator/Checker IC 28-PLCC (11.48x11.48) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Parity Generator/Checker | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 9 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.48x11.48) | |
Base Product Number |

