74ABT652ADB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2,105
Unit Price: £0.65208
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,464
Unit Price: £0.96000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 13,052
Unit Price: £1.19301
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 24,312
Unit Price: £1.03738
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2,000
Unit Price: £2.09708
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,000
Unit Price: £1.11889
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: £1.19602
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT652ADB,112

DigiKey Part Number
74ABT652ADB,112-ND
Manufacturer
Manufacturer Product Number
74ABT652ADB,112
Description
IC TXRX NON-INVERT 5.5V 24-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types