74ABT652AD,118 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2,000
Unit Price: £2.66024
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2,821
Unit Price: £1.13000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: £0.85000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 13,542
Unit Price: £1.65000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 11,966
Unit Price: £1.40000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 29,700
Unit Price: £1.13371
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6,000
Unit Price: £0.94106
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7,294
Unit Price: £1.56000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 11,800
Unit Price: £1.17000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 20,872
Unit Price: £1.43013
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT652AD,118

DigiKey Part Number
74ABT652AD,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ABT652AD,118
Description
IC TXRX NON-INVERT 5.5V 24-SO
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types