74ABT648D,623 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 19,944
Unit Price: £2.60267
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4,000
Unit Price: £2.16144
Datasheet
Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT648D,623

DigiKey Part Number
74ABT648D,623-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ABT648D,623
Description
IC TRANSCEIVER INVERT 5.5V 24-SO
Customer Reference
Detailed Description
Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 24-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types