74ABT623PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,000
Unit Price: £1.47000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,723
Unit Price: £0.49000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 571
Unit Price: £0.84000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,037
Unit Price: £0.72000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: £0.78568
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: £0.63000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT623PW,112

DigiKey Part Number
74ABT623PW,112-ND
Manufacturer
Manufacturer Product Number
74ABT623PW,112
Description
IC TXRX NON-INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types