74ABT574AD,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 573
Unit Price: £0.87000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11,731
Unit Price: £0.63000
Datasheet

Similar


Texas Instruments
In Stock: 7,000
Unit Price: £0.49362
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 36,908
Unit Price: £0.95000
Datasheet

Similar


Texas Instruments
In Stock: 39,560
Unit Price: £0.81000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT574AD,112

DigiKey Part Number
74ABT574AD,112-ND
Manufacturer
Manufacturer Product Number
74ABT574AD,112
Description
IC FF D-TYPE SINGLE 8-BIT 20-SO
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
400 MHz
Max Propagation Delay @ V, Max CL
4.7ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
250 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SO
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types