
74ABT16543BB,518 | |
|---|---|
DigiKey Part Number | 74ABT16543BB,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ABT16543BB,518 |
Description | IC TXRX 4.5V/5.5V 52-QFP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 52-QFP (10x10) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer NXP USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 52-QFP |
Number of Elements 2 | Supplier Device Package 52-QFP (10x10) |
Number of Bits per Element 8 | Base Product Number |

