
74ABT16374BB,518 | |
|---|---|
DigiKey Part Number | 74ABT16374BB,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ABT16374BB,518 |
Description | IC FF D-TYPE DOUBLE 8BIT 52QFP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 52-QFP |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Manufacturer NXP USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 2 mA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 52-QFP (10x10) |
Number of Bits per Element 8 | Package / Case 52-QFP |
Clock Frequency 260 MHz | Base Product Number |

