74ABT16373BDGG,518 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 833
Unit Price: £1.25000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,690
Unit Price: £1.68000
Datasheet

Similar


Texas Instruments
In Stock: 5,512
Unit Price: £1.47000
Datasheet
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT16373BDGG,518

DigiKey Part Number
74ABT16373BDGG,518-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ABT16373BDGG,518
Description
IC D-TYPE TRANSP 8:8 48-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
2
Mfr
Delay Time - Propagation
2ns
Series
Current - Output High, Low
32mA, 64mA
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ABT16373ADGGRTexas Instruments833296-SN74ABT16373ADGGRCT-ND£1.25000Similar
SN74ABT16373ADLRochester Electronics, LLC1,6902156-SN74ABT16373ADL-ND£1.68000Similar
SN74ABT16373ADLRTexas Instruments5,512296-1029-1-ND£1.47000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types