
1900MHZ-AMP-EVK | |
|---|---|
DigiKey Part Number | 1900MHZ-AMP-EVK-ND |
Manufacturer | |
Manufacturer Product Number | 1900MHZ-AMP-EVK |
Description | KIT EVALUATION FOR 1900MHZ AMP |
Customer Reference | |
Detailed Description | MBC13720 - Amplifier 1.9GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Amplifier | |
Frequency | 1.9GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MBC13720 | |
Note | - | |
RF Type | - | |
RF Frequency | 1.9GHz | |
Function | Amplifier |

