
1323XNSK-SFTW | |
|---|---|
DigiKey Part Number | 1323XNSK-SFTW-ND |
Manufacturer | |
Manufacturer Product Number | 1323XNSK-SFTW |
Description | 1323X_NETWORK_PLUS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MC1323x - 802.15.4 Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Antenna Type | - | |
Utilized IC / Part | MC1323x | |
Note | - | |
RF Type | 802.15.4 | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,013.04000 | £1,013.04 |
| Unit Price without VAT: | £1,013.04000 |
|---|---|
| Unit Price with VAT: | £1,215.64800 |

