
UBA2028T/N1,518 | |
|---|---|
DigiKey Part Number | 568-5966-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UBA2028T/N1,518 |
Description | IC CFL/TL DRIVER 100KHZ 20SO |
Customer Reference | |
Detailed Description | CFL/TL Driver Controller 40.5kHz ~ 100kHz Yes 20-SO |
Datasheet | Datasheet |
Category | Current - Output Source/Sink 280mA |
Manufacturer NXP USA Inc. | Dimming Yes |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 80°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type CFL/TL Driver | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Frequency 40.5kHz ~ 100kHz | Supplier Device Package 20-SO |
Voltage - Supply 9.1V ~ 13V | Base Product Number |
Current - Supply 1.5 mA |

