
W681310SG | |
|---|---|
DigiKey Part Number | W681310SG-ND |
Manufacturer | |
Manufacturer Product Number | W681310SG |
Description | IC VOICEBAND CODEC 3V 1CH 20SOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | PCM Interface 8 b PCM Audio Interface 20-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | PCM | |
Data Interface | PCM Audio Interface | |
Resolution (Bits) | 8 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 228 | £1.46706 | £334.49 |
| Unit Price without VAT: | £1.46706 |
|---|---|
| Unit Price with VAT: | £1.76047 |

