PCM Interface 8 b PCM Audio Interface 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W6810IRG

DigiKey Part Number
W6810IRG-ND
Manufacturer
Manufacturer Product Number
W6810IRG
Description
IC VOICEBAND CODEC 5V 1CH 20SSOP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
PCM Interface 8 b PCM Audio Interface 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nuvoton Technology Corporation
Series
-
Packaging
Tube
Part Status
Active
Type
PCM
Data Interface
PCM Audio Interface
Resolution (Bits)
8 b
Number of ADCs / DACs
1 / 1
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
4.5V ~ 5.5V
Voltage - Supply, Digital
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
204£1.48975£303.91
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.48975
Unit Price with VAT:£1.78770