ARM® Cortex®-M0 NuMicro™ NUC120 Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUC120VE3DN

DigiKey Part Number
NUC120VE3DN-ND
Manufacturer
Manufacturer Product Number
NUC120VE3DN
Description
IC MCU 32BIT 128KB FLASH 100LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M0 NuMicro™ NUC120 Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
50MHz
Connectivity
I2C, IrDA, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, LVD, POR, PS2, PWM, WDT
Number of I/O
81
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in GBP
Tray
QuantityUnit PriceExt Price
180£2.97872£536.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.97872
Unit Price with VAT:£3.57446