
NK-M031BTYE | |
|---|---|
DigiKey Part Number | 816-NK-M031BTYE-ND |
Manufacturer | |
Manufacturer Product Number | NK-M031BTYE |
Description | A DEVELOPMENT BOARD OF NUMICRO M |
Customer Reference | |
Detailed Description | M031BT NuMaker NuMicro® ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0 | |
Platform | ||
Utilized IC / Part | M031BT | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

