Image for NCT3103S TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCT3103S TR

DigiKey Part Number
NCT3103STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCT3103S TR
Description
DDR BUS TERMINATION REGULATOR, S
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
- Voltage Regulator IC Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nuvoton Technology Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
-
Voltage - Input
-
Number of Outputs
-
Voltage - Output
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.19533£488.32
5,000£0.18186£909.30
12,500£0.17513£2,189.12
25,000£0.16839£4,209.75
Manufacturers Standard Package
Unit Price without VAT:£0.19533
Unit Price with VAT:£0.23440