
KFCAB21520L | |
|---|---|
DigiKey Part Number | 816-KFCAB21520LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KFCAB21520L |
Description | MOSFET 2N-CH 12V 16A 10SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 16A (Ta) 540mW (Ta) Surface Mount 10-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel, Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 16A (Ta) | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 8A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 1.64mA | |
Gate Charge (Qg) (Max) @ Vgs | 38nC @ 4V | |
Input Capacitance (Ciss) (Max) @ Vds | 5250pF @ 10V | |
Power - Max | 540mW (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.39088 | £3,127.04 |
| Unit Price without VAT: | £0.39088 |
|---|---|
| Unit Price with VAT: | £0.46906 |

