
KFCAB21490LE | |
|---|---|
DigiKey Part Number | 816-KFCAB21490LETR-ND - Tape & Reel (TR) 816-KFCAB21490LECT-ND - Cut Tape (CT) 816-KFCAB21490LEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KFCAB21490LE |
Description | MOSFET 2N-CH 12V 13.5A 10SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 13.5A (Ta) 540mW (Ta) Surface Mount 10-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 13.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 2.75mOhm @ 6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 1.11mA | |
Gate Charge (Qg) (Max) @ Vgs | 25nC @ 4V | |
Input Capacitance (Ciss) (Max) @ Vds | 3570pF @ 10V | |
Power - Max | 540mW (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.23000 | £1.23 |
| 10 | £0.78000 | £7.80 |
| 100 | £0.51960 | £51.96 |
| 500 | £0.40792 | £203.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.37198 | £371.98 |
| 2,000 | £0.34174 | £683.48 |
| 3,000 | £0.32633 | £978.99 |
| 5,000 | £0.30902 | £1,545.10 |
| 7,000 | £0.29877 | £2,091.39 |
| 10,000 | £0.28881 | £2,888.10 |
| Unit Price without VAT: | £1.23000 |
|---|---|
| Unit Price with VAT: | £1.47600 |

