
KFC4B22180LE | |
|---|---|
DigiKey Part Number | 816-KFC4B22180LETR-ND - Tape & Reel (TR) 816-KFC4B22180LECT-ND - Cut Tape (CT) 816-KFC4B22180LEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KFC4B22180LE |
Description | MOSFET 2N-CH 20V 5A 4CSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5A (Ta) 400mW (Ta) Surface Mount 4-CSP (1.74x1.74) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 5A (Ta) | |
Rds On (Max) @ Id, Vgs | 11.9mOhm @ 2.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 640µA | |
Gate Charge (Qg) (Max) @ Vgs | 23nC @ 4V | |
Input Capacitance (Ciss) (Max) @ Vds | 2440pF @ 10V | |
Power - Max | 400mW (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFLGA, CSP | |
Supplier Device Package | 4-CSP (1.74x1.74) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.17000 | £1.17 |
| 10 | £0.73700 | £7.37 |
| 100 | £0.48990 | £48.99 |
| 500 | £0.38386 | £191.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.34971 | £349.71 |
| 2,000 | £0.32099 | £641.98 |
| 3,000 | £0.30635 | £919.05 |
| 5,000 | £0.28991 | £1,449.55 |
| 7,000 | £0.28017 | £1,961.19 |
| 10,000 | £0.27071 | £2,707.10 |
| Unit Price without VAT: | £1.17000 |
|---|---|
| Unit Price with VAT: | £1.40400 |

