ISD1790PYI is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nuvoton Technology Corporation
In Stock: 0
Unit Price: £1.15000
Datasheet

MFR Recommended


Nuvoton Technology Corporation
In Stock: 4,631
Unit Price: £2.35000
Datasheet

MFR Recommended


Nuvoton Technology Corporation
In Stock: 0
Unit Price: £2.42000
Datasheet
Voice Record/Playback IC Multiple Message 60 ~ 180 Sec Pushbutton, SPI 28-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISD1790PYI

DigiKey Part Number
ISD1790PYI-ND
Manufacturer
Manufacturer Product Number
ISD1790PYI
Description
IC VOICE REC/PLAY 180SEC 28DIP
Customer Reference
Detailed Description
Voice Record/Playback IC Multiple Message 60 ~ 180 Sec Pushbutton, SPI 28-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Messaging
Multiple
Manufacturer
Nuvoton Technology Corporation
Oscillator Type
Internal
Series
Features
Automatic Gain Control, Volume Control
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Voltage - Supply
2.4 V ~ 5.5 V
Interface
Pushbutton, SPI
Mounting Type
Through Hole
Input Signal
Analog - Single Ended, Microphone
Package / Case
28-DIP (0.600", 15.24mm)
Output Signal
Analog - Single Ended, PWM Speaker Output
Supplier Device Package
28-DIP
Sampling Frequency
4 ~ 12kHz
Base Product Number
Duration
60 ~ 180 Sec
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
I2361YYINuvoton Technology Corporation0816-I2361YYI-ND£1.15000MFR Recommended
I3800FYINuvoton Technology Corporation4,631816-I3800FYI-ND£2.35000MFR Recommended
I3900FYINuvoton Technology Corporation0816-I3900FYI-ND£2.42000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes