AC/DC Output Module Output Module 10A 277VAC/28VDC Output 48VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLRP1002-A

DigiKey Part Number
4745-NLRP1002-A-ND
Manufacturer
Manufacturer Product Number
NLRP1002-A
Description
16 Channel PoE Relay
Customer Reference
Detailed Description
AC/DC Output Module Output Module 10A 277VAC/28VDC Output 48VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Numato Lab
Series
-
Packaging
Retail Package
Part Status
Active
Type
AC/DC Output Module
Color
Green
Style
Standard
Voltage - Input
48VDC
Voltage - Output
277VAC/28VDC
Current - Output
10A
Turn On Time
10ms
Turn Off Time
5ms
Features
Status LED(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Numato Lab
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.