
NLFX1004-C | |
|---|---|
DigiKey Part Number | 4745-NLFX1004-C-ND |
Manufacturer | |
Manufacturer Product Number | NLFX1004-C |
Description | Proteus K7 410T USB 3.1 Dev Kit |
Customer Reference | |
Detailed Description | Proteus Kintex-7 FPGA USB 3.1 XC7K410T Kintex®-7 FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Numato Lab | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | FPGA | |
Platform | Proteus Kintex-7 FPGA USB 3.1 | |
Contents | Board(s) | |
Utilized IC / Part | XC7K410T | |
Interconnect System | FMC | |
Suggested Programming Environment | Vivado | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,392.65000 | £3,392.65 |
| 10 | £3,307.83500 | £33,078.35 |
| 25 | £3,223.02280 | £80,575.57 |
| 50 | £3,138.20340 | £156,910.17 |
| 100 | £3,053.38400 | £305,338.40 |
| 250 | £2,883.75284 | £720,938.21 |
| 500 | £2,714.12162 | £1,357,060.81 |
| Unit Price without VAT: | £3,392.65000 |
|---|---|
| Unit Price with VAT: | £4,071.18000 |

