


BTRL002 | |
|---|---|
DigiKey Part Number | 4745-BTRL002-ND |
Manufacturer | |
Manufacturer Product Number | BTRL002 |
Description | 2 Ch Bluetooth Relay |
Customer Reference | |
Detailed Description | AC/DC Output Module Output Module 10A 277VAC/28VDC Output 5VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Numato Lab | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | AC/DC Output Module | |
Color | Green | |
Style | Standard | |
Voltage - Input | 5VDC | |
Current - Input | 500 mA | |
Voltage - Output | 277VAC/28VDC | |
Current - Output | 10A | |
Turn On Time | 10ms | |
Turn Off Time | 5ms | |
Features | Status LED(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £58.89000 | £58.89 |
| 10 | £57.41600 | £574.16 |
| 25 | £55.94360 | £1,398.59 |
| 50 | £54.47120 | £2,723.56 |
| 100 | £52.99900 | £5,299.90 |
| 250 | £50.05460 | £12,513.65 |
| 500 | £47.11022 | £23,555.11 |
| Unit Price without VAT: | £58.89000 |
|---|---|
| Unit Price with VAT: | £70.66800 |

