
NST1002-CDNR | |
|---|---|
DigiKey Part Number | 5380-NST1002-CDNRTR-ND - Tape & Reel (TR) 5380-NST1002-CDNRCT-ND - Cut Tape (CT) 5380-NST1002-CDNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NST1002-CDNR |
Description | DIGITAL TEMPERATURE SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -50°C ~ 150°C 2-DFN (1.6x0.80) |
Datasheet | Datasheet |
Category | Sensing Temperature - Local -50°C ~ 150°C |
Manufacturer NOVOSENSE | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Package / Case 0603 (1608 Metric) |
Sensor Type Digital, Local | Supplier Device Package 2-DFN (1.6x0.80) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 5 | £0.52200 | £2.61 |
| 10 | £0.49400 | £4.94 |
| 25 | £0.46160 | £11.54 |
| 50 | £0.44000 | £22.00 |
| 100 | £0.41990 | £41.99 |
| 500 | £0.37966 | £189.83 |
| 1,000 | £0.36471 | £364.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.34354 | £1,030.62 |
| 6,000 | £0.33160 | £1,989.60 |
| 9,000 | £0.32509 | £2,925.81 |
| 15,000 | £0.31733 | £4,759.95 |
| 21,000 | £0.31249 | £6,562.29 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |

