
NSIP8842W1-DSWR | |
|---|---|
DigiKey Part Number | 5380-NSIP8842W1-DSWRTR-ND - Tape & Reel (TR) 5380-NSIP8842W1-DSWRCT-ND - Cut Tape (CT) 5380-NSIP8842W1-DSWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSIP8842W1-DSWR |
Description | DIGITAL ISOLATOR 5KV 4CH GP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 150kV/µs CMTI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15ns, 15ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 5ns, 5ns | |
Voltage - Supply | 3V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 16-SO W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.33000 | £3.33 |
| 10 | £2.52400 | £25.24 |
| 25 | £2.32240 | £58.06 |
| 100 | £2.10130 | £210.13 |
| 250 | £1.99588 | £498.97 |
| 500 | £1.99310 | £996.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.88001 | £1,880.01 |
| 2,000 | £1.83696 | £3,673.92 |
| 3,000 | £1.81540 | £5,446.20 |
| Unit Price without VAT: | £3.33000 |
|---|---|
| Unit Price with VAT: | £3.99600 |

