
NSA9260X-QSSR | |
|---|---|
DigiKey Part Number | 5380-NSA9260X-QSSRTR-ND - Tape & Reel (TR) 5380-NSA9260X-QSSRCT-ND - Cut Tape (CT) 5380-NSA9260X-QSSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSA9260X-QSSR |
Description | SIGNAL CONDITIONING CHIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0 V ~ 5 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOVOSENSE | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Pressure Type | - | |
Operating Pressure | - | |
Output | 0 V ~ 5 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 3V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.89000 | £1.89 |
| 5 | £1.68200 | £8.41 |
| 10 | £1.60600 | £16.06 |
| 25 | £1.51400 | £37.85 |
| 50 | £1.45100 | £72.55 |
| 100 | £1.39330 | £139.33 |
| 500 | £1.27732 | £638.66 |
| 1,000 | £1.23414 | £1,234.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.18252 | £2,956.30 |
| 5,000 | £1.14720 | £5,736.00 |
| Unit Price without VAT: | £1.89000 |
|---|---|
| Unit Price with VAT: | £2.26800 |

