1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCA84245-DTSXR

DigiKey Part Number
5380-NCA84245-DTSXRTR-ND - Tape & Reel (TR)
5380-NCA84245-DTSXRCT-ND - Cut Tape (CT)
5380-NCA84245-DTSXRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCA84245-DTSXR
Description
8BIT, 3-STATE OUTPUTS BUFFER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NOVOSENSE
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
-
Number of Elements
1
Number of Bits per Element
8
Input Type
TTL
Output Type
3-State
Current - Output High, Low
24mA
Voltage - Supply
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.256", 4.50mm Width)
Supplier Device Package
20-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,921
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.62000£0.62
10£0.43700£4.37
25£0.39320£9.83
100£0.34520£34.52
250£0.32220£80.55
500£0.30838£154.19
1,000£0.30611£306.11
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.28293£848.79
6,000£0.27605£1,656.30
9,000£0.27261£2,453.49
15,000£0.26879£4,031.85
21,000£0.26656£5,597.76
Manufacturers Standard Package
Unit Price without VAT:£0.62000
Unit Price with VAT:£0.74400