
NCA8245-DTSTR | |
|---|---|
DigiKey Part Number | 5380-NCA8245-DTSTR-ND - Tape & Reel (TR) 5380-NCA8245-DTSTRCT-ND - Cut Tape (CT) 5380-NCA8245-DTSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCA8245-DTSTR |
Description | 8BIT, 3-STATE OUTPUTS BUFFER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOVOSENSE | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | - | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | TTL | |
Output Type | 3-State | |
Current - Output High, Low | 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.256", 4.50mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.39700 | £3.97 |
| 25 | £0.35680 | £8.92 |
| 100 | £0.31260 | £31.26 |
| 250 | £0.29148 | £72.87 |
| 500 | £0.27878 | £139.39 |
| 1,000 | £0.27550 | £275.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.25727 | £643.17 |
| 5,000 | £0.25061 | £1,253.05 |
| 7,500 | £0.24728 | £1,854.60 |
| 12,500 | £0.24358 | £3,044.75 |
| 17,500 | £0.24143 | £4,225.03 |
| 25,000 | £0.23935 | £5,983.75 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

