
PT40-30psig-2-5-2-18-ST8-CC | |
|---|---|
DigiKey Part Number | 4681-PT40-30psig-2-5-2-18-ST8-CC-ND |
Manufacturer | |
Manufacturer Product Number | PT40-30psig-2-5-2-18-ST8-CC |
Description | High Accuracy Fixed Range Pressu |
Customer Reference | |
Detailed Description | Pressure Sensor 0PSI ~ 30PSI (0kPa ~ 206.84kPa) Gauge Male - 1/4" (6.35mm) NPT 0 V ~ 10 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Pressure Type | Gauge | |
Operating Pressure | 0PSI ~ 30PSI (0kPa ~ 206.84kPa) | |
Output Type | Analog Voltage | |
Output | 0 V ~ 10 V | |
Accuracy | ±0.125% | |
Voltage - Supply | 14V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Calibration Certificate | |
Termination Style | DIN EN 175301-803 Form A with 3' Cable | |
Maximum Pressure | 30PSI (206.84kPa) | |
Operating Temperature | -30°C ~ 100°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £442.76000 | £442.76 |
| Unit Price without VAT: | £442.76000 |
|---|---|
| Unit Price with VAT: | £531.31200 |

