
PT40-3000psig-2-1-45-25-ST8 | |
|---|---|
DigiKey Part Number | 4681-PT40-3000psig-2-1-45-25-ST8-ND |
Manufacturer | |
Manufacturer Product Number | PT40-3000psig-2-1-45-25-ST8 |
Description | High Accuracy Fixed Range Pressu |
Customer Reference | |
Detailed Description | Pressure Sensor 0PSI ~ 3000PSI (0kPa ~ 20684.27kPa) Gauge Male - 7/16" (11.11mm) SAE 4 ~ 20 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Pressure Type | Gauge | |
Operating Pressure | 0PSI ~ 3000PSI (0kPa ~ 20684.27kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.125% | |
Voltage - Supply | 10V ~ 30V | |
Port Size | Male - 7/16" (11.11mm) SAE | |
Port Style | Threaded | |
Features | - | |
Termination Style | M12x1, 4 Pin | |
Maximum Pressure | 3000PSI (20684.27kPa) | |
Operating Temperature | -30°C ~ 100°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £370.06000 | £370.06 |
| Unit Price without VAT: | £370.06000 |
|---|---|
| Unit Price with VAT: | £444.07200 |

