
653-30-1-1-2-36 | |
|---|---|
DigiKey Part Number | 4681-653-30-1-1-2-36-ND |
Manufacturer | |
Manufacturer Product Number | 653-30-1-1-2-36 |
Description | Compact Pressure Transmitter |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Gauge Male - 1/4" (6.35mm) NPT 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 30PSI (206.84kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.5% | |
Voltage - Supply | 12V ~ 36V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Flying Lead | |
Maximum Pressure | 30PSI (206.84kPa) | |
Operating Temperature | -30°C ~ 105°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £99.22000 | £99.22 |
| Unit Price without VAT: | £99.22000 |
|---|---|
| Unit Price with VAT: | £119.06400 |

