
25-911-1500-psi/kg/cm2-SSFF-BP3-CC | |
|---|---|
DigiKey Part Number | 4681-25-911-1500-psi/kg/cm2-SSFF-BP3-CC-ND |
Manufacturer | |
Manufacturer Product Number | 25-911-1500-psi/kg/cm2-SSFF-BP3-CC |
Description | Liquid Filled Pressure Gauge |
Customer Reference | |
Detailed Description | Pressure Operated Pressure Gauge |
Datasheet | Datasheet |
Category | Operating Pressure 0 ~ 1500 PSI (0 ~ 103 bar) |
Manufacturer NOSHOK, Inc. | Orifice Diameter 0.012" (0.30mm) |
Series | Fluid Type Liquid |
Packaging Bulk | Connection Method Threaded 1/4" NPT |
Part Status Active | Features Certified Calibration |
Type Pressure Gauge | Operating Temperature -20°C ~ 60°C |
Function Pressure Operated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £287.34000 | £287.34 |
| Unit Price without VAT: | £287.34000 |
|---|---|
| Unit Price with VAT: | £344.80800 |




