Pressure Sensor 1.7PSI ~ 17PSI (11.72kPa ~ 117.21kPa) Gauge 4 mA ~ 20 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

204-95-47/470inH2O-1-1-71-TC

DigiKey Part Number
4681-204-95-47/470inH2O-1-1-71-TC-ND
Manufacturer
Manufacturer Product Number
204-95-47/470inH2O-1-1-71-TC
Description
Sanitary Pressure Transmitter
Customer Reference
Detailed Description
Pressure Sensor 1.7PSI ~ 17PSI (11.72kPa ~ 117.21kPa) Gauge 4 mA ~ 20 mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
4 mA ~ 20 mA
Manufacturer
NOSHOK, Inc.
Accuracy
±0.1%
Series
Voltage - Supply
12V ~ 36V
Packaging
Bulk
Port Style
Threaded
Part Status
Active
Features
3A Compliant
Applications
Industrial
Termination Style
PG9 Cable Gland
Pressure Type
Gauge
Maximum Pressure
17PSI (117.21kPa)
Operating Pressure
1.7PSI ~ 17PSI (11.72kPa ~ 117.21kPa)
Operating Temperature
-20°C ~ 100°C
Output Type
Analog Current
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
MARKETPLACE PRODUCT
Will ship in approximately 3 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,755.02000£1,755.02
Unit Price without VAT:£1,755.02000
Unit Price with VAT:£2,106.02400