
C88E320004 | |
|---|---|
DigiKey Part Number | 6022-C88E320004-ND |
Manufacturer | |
Manufacturer Product Number | C88E320004 |
Description | 25P PLASTIC D-SUB HOOD BK 180 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Northern Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Zinc Alloy | |
Plating | Zinc | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.29000 | £5.29 |
| 10 | £4.49300 | £44.93 |
| 25 | £4.21080 | £105.27 |
| 50 | £4.00960 | £200.48 |
| 200 | £3.63600 | £727.20 |
| 400 | £3.46253 | £1,385.01 |
| 600 | £3.36495 | £2,018.97 |
| 1,000 | £3.24595 | £3,245.95 |
| Unit Price without VAT: | £5.29000 |
|---|---|
| Unit Price with VAT: | £6.34800 |

