
CC2061-4X-115 | |
|---|---|
DigiKey Part Number | 3830-CC2061-4X-115-ND |
Manufacturer | |
Manufacturer Product Number | CC2061-4X-115 |
Description | CABINET COOL TYP4X 22.25LX6.25"W |
Customer Reference | |
Detailed Description | Rack 4" Fan, 3350 BTU/hr, Stainless Steel, Type 4X 22.25" L x 6.25" W x 4.00" H (565.2mm x 158.8mm x 101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Noren Thermal Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Air to Water Cabinet Cooler | |
Voltage - Input | 115VAC | |
Specifications | 4" Fan, 3350 BTU/hr, Stainless Steel, Type 4X | |
Size / Dimension | 22.25" L x 6.25" W x 4.00" H (565.2mm x 158.8mm x 101.6mm) |

