
NRF9E5-EVKIT-868/915 | |
|---|---|
DigiKey Part Number | NRF9E5-EVKIT-868/915-ND |
Manufacturer | |
Manufacturer Product Number | NRF9E5-EVKIT-868/915 |
Description | NRF9E5 EVALUATION KIT 868/915 |
Customer Reference | |
Detailed Description | nRF9E5 - Transceiver 868MHz, 915MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 868MHz, 915MHz |
Manufacturer Nordic Semiconductor ASA | Contents Board(s), Cable(s) |
Packaging Box | Utilized IC / Part nRF9E5 |
Part Status Obsolete | RF Frequency 868MHz, 915MHz |
Type Transceiver | Function Transceiver |


