nRF9E5 - Transceiver 433MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF9E5-EVKIT-433

DigiKey Part Number
4823-NRF9E5-EVKIT-433-ND
Manufacturer
Manufacturer Product Number
NRF9E5-EVKIT-433
Description
KIT EVALUATION NRF9E5 433MHZ
Customer Reference
Detailed Description
nRF9E5 - Transceiver 433MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nordic Semiconductor ASA
Series
-
Packaging
Box
Part Status
Obsolete
Type
Transceiver
Frequency
433MHz
Contents
Board(s), Cable(s)
Antenna Type
-
Utilized IC / Part
nRF9E5
Note
-
RF Type
-
RF Frequency
433MHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.