
NRF8002-DK | |
|---|---|
DigiKey Part Number | 4823-NRF8002-DK-ND |
Manufacturer | |
Manufacturer Product Number | NRF8002-DK |
Description | KIT DEVELOPMENT NRFGO NRF8002 |
Customer Reference | |
Detailed Description | nRF8002 - Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nordic Semiconductor ASA | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | nRF8002 | |
Note | - | |
RF Type | Bluetooth® Smart 4.x Low Energy (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |

