
NRF6924 | |
|---|---|
DigiKey Part Number | NRF6924-ND |
Manufacturer | |
Manufacturer Product Number | NRF6924 |
Description | NRFREADY SMART NRF51822 REF DES |
Customer Reference | |
Detailed Description | nRF24LU1+, nRF51822 nRFready Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nordic Semiconductor ASA | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | nRF24LU1+, nRF51822 | |
Note | - | |
RF Type | Bluetooth® Smart 4.x Low Energy (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |



