
NRF54L15-QGAA-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF54L15-QGAA-R7TR-ND - Tape & Reel (TR) 4823-NRF54L15-QGAA-R7CT-ND - Cut Tape (CT) 4823-NRF54L15-QGAA-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF54L15-QGAA-R7 |
Description | WIRELESS SOC, ULTRA LOW POWER 2. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® 52-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | FSK | |
Frequency | - | |
Data Rate (Max) | 4Mbps | |
Power - Output | 10dBm | |
Sensitivity | -104dBm | |
Memory Size | 1.5MB Flash, 256kB RAM | |
Serial Interfaces | SPI, UART | |
GPIO | 35 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 1.6mA ~ 2.1mA | |
Current - Transmitting | 1.2mA ~ 9.7mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 52-VFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.12000 | £3.12 |
| 10 | £2.69500 | £26.95 |
| 25 | £2.54840 | £63.71 |
| 100 | £2.34620 | £234.62 |
| 250 | £2.22484 | £556.21 |
| 500 | £2.13914 | £1,069.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.05839 | £2,058.39 |
| 2,000 | £1.98233 | £3,964.66 |
| 3,000 | £1.93990 | £5,819.70 |
| Unit Price without VAT: | £3.12000 |
|---|---|
| Unit Price with VAT: | £3.74400 |

