
NRF54L10-QGAA-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF54L10-QGAA-R7TR-ND - Tape & Reel (TR) 4823-NRF54L10-QGAA-R7CT-ND - Cut Tape (CT) 4823-NRF54L10-QGAA-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF54L10-QGAA-R7 |
Description | WIRELESS SOC, ULTRA LOW POWER 2. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® 52-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | FSK | |
Frequency | - | |
Data Rate (Max) | 4Mbps | |
Power - Output | 10dBm | |
Sensitivity | -104dBm | |
Memory Size | 1MB Flash, 192kB RAM | |
Serial Interfaces | SPI, UART | |
GPIO | 35 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 1.6mA ~ 2.1mA | |
Current - Transmitting | 1.2mA ~ 9.7mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 52-VFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.91999 | £1,919.99 |
| 2,000 | £1.84878 | £3,697.56 |
| 3,000 | £1.80906 | £5,427.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.83000 | £2.83 |
| 10 | £2.44300 | £24.43 |
| 25 | £2.30960 | £57.74 |
| 100 | £2.12560 | £212.56 |
| 250 | £2.01532 | £503.83 |
| 500 | £1.93746 | £968.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.91000 | £2.91 |
| 10 | £2.51700 | £25.17 |
| 25 | £2.37880 | £59.47 |
| 100 | £2.18930 | £218.93 |
| 250 | £2.07580 | £518.95 |
| 500 | £1.99558 | £997.79 |
| Unit Price without VAT: | £2.83000 |
|---|---|
| Unit Price with VAT: | £3.39600 |

