
NRF54L10-QGAA-R | |
|---|---|
DigiKey Part Number | 4823-NRF54L10-QGAA-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NRF54L10-QGAA-R |
Description | WIRELESS SOC, ULTRA LOW POWER 2. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® 52-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | FSK | |
Frequency | - | |
Data Rate (Max) | 4Mbps | |
Power - Output | 10dBm | |
Sensitivity | -104dBm | |
Memory Size | 1MB Flash, 192kB RAM | |
Serial Interfaces | SPI, UART | |
GPIO | 35 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 1.6mA ~ 2.1mA | |
Current - Transmitting | 1.2mA ~ 9.7mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 52-VFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.80906 | £5,427.18 |
| Unit Price without VAT: | £1.80906 |
|---|---|
| Unit Price with VAT: | £2.17087 |

